PD70201EVB25F5, Evaluation Board with IEEE802.3AT Type 2 PD based on PD70201 device, controls an isolated flyback converter at 12V/2.1A output
Using Part
Vignette
1 / 3
Pour les produits finaux
- Power Supplies
Description
- PD70201EVB25F5, PD70201EVB25FX 25W Isolated Flyback Converter PD Evaluation Board. It provides both description and operation procedures for PD70201EVB25FX board. This board type is used for evaluating the performance of PD70201 device
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage42 to 57 V
-
Output Voltage12 V
-
Output Current2.1 A
-
Output Power25 W
-
TopologyFlyback
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PD70201ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | Ajouter au panier |