PMP5592, Positive referenced PoE buck
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Over Ethernet
Description
- PMP5592, Positive referenced PoE buck. Low-Cost Non-Isolated converter with 3.3V at 0.6A output for class 1 POE Applications. PMP5592 accepts input voltages between 36-57Vac. This design uses TPS23750 IEEE 802.3af PD Controller with Integrated DC/DC controller
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
Output Power1.98 W
-
TopologyBuck- Upside Down|PoE
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS23750PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | Ajouter au panier | |
|
TPS23750PWPRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | Ajouter au panier | |
|
TPS23750PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP | Ajouter au panier |