PMP9689, Primary-Side Regulated Flyback with 85-265VAC Input and 5V/0.3A Output Reference Design
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- E-Power Meter
- Gas and Water Meter
- Gas Meter
- Heat Meter
- Metering
Description
- PMP9689, Primary-Side Regulated Flyback with 85-265VAC Input and 5V/0.3A Output Reference Design. The PMP9689 reference design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 5V/0.3A output from an universal AC input for metering applications
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage5 V
-
Output Current0.3 A
-
Output Power1.5 W
-
TopologyFlyback- DCM
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | Ajouter au panier |