SC2200-EVK2400, Evaluation Kit for the SC2200 2300 to 2700MHz Dual RF Power Amplifier Linearizer (RFPAL)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Base-Station Power-Amplifier Linearization
- BTS Amplifiers
- Cellular Infrastructure
- Picocell/Femtocell Systems
- WCDMA Basestations
Description
- SC2200-EVK2400, Evaluation Kit (SC2200-EVK) provides a hardware and software graphical user interface (GUI) necessary for the evaluation of the SC2200. The SC2200 belongs to the 4th-generation family of RF PA linearizers (RFPAL) that provide increased integration and functionality over the previous generations. The SC2200 is a dual-path linearizer that is a fully-adaptive, RFIN/RFOUT predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. It supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz, as well as an expanded range of signal bandwidths from 60MHz down to 1.2MHz
Caractéristiques principales
-
Operating Frequency2300 to 2700 MHz
-
Gain28|38 dB
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
DC2327J5005AHF | TTM Technologies Inc | RF Couplers | RF Couplers Coupling 5dB 2.3GHz to 2.7GHz 6-Pin T/R | Ajouter au panier | ||
|
SC2200A-00A00 | Analog Devices | RF Amplifiers | RF Amp Dual Power Amp 2.7GHz 1.9V 80-Pin QFN EP Tray | Ajouter au panier |