STEVAL-IFP035V1, Isolated and Non-Isolated Digital Inputs on Evaluation Board based on CLT03-2Q3 Self-Powered Current Limited Termination Device
Using Part
Vignette
1 / 4
Pour les produits finaux
- Industrial Programmable Logic Controllers (PLCs)
Description
- STEVAL-IFP035V1, Evaluation Board is designed to help you evaluate circuit protection strategies for factory automation using digital-input current limiters between industrial sensor devices and processing units such as programmable logic controllers (PLC). The board embeds two independent CLT03-2Q3 self-powered digital input current limiters, each with two isolated channels able to drive isolated opto-coupler or non-isolated LVTTL digital input terminations. These devices also feature reduced power dissipation and improved EMI robustness for safer and more reliable operation and to allow designers to build solutions with greater I/O module density
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CLT03-2Q3 | STMicroelectronics | Circuit Protection Misc | Current Limit SW 2-IN 2-OUT -60V to 60V 16-Pin QFN EP T/R | Ajouter au panier |