STEVAL-IHP005V1, General Purpose Power Line Modem Evaluation Module based on the ST7540 PLM and STM32 Microcontroller
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Serial Digital Interfaces
Description
- STEVAL-IHP005V1, General Purpose Power Line Modem Module is based on an ST7540 FSK power line modem transceiver and an STM32 microcontroller. The PLM module board is a fully functional communication module, with 8 programmable I/Os, a real-time clock and a Flash memory area for modem parameters and user data storage. The firmware structure is made up of several layers, each dealing with a different feature. The application layer engine is the general interface between the user program and all the parts of the module. It deals with the communication ports, the module peripherals such as SPI, SCI, RTC, I/Os, LEDs and timing management
Caractéristiques principales
-
Interface StandardsSPI
-
FunctionsLine Transceiver
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | Ajouter au panier | |
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | Ajouter au panier | |
|
ST3232CTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Ajouter au panier | |
|
LFXTAL003000BULK | IQD Frequency Products | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD Bulk | Ajouter au panier | |
|
ST7540 | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver 28-Pin HTSSOP EP Tube | Ajouter au panier |