STEVAL-IPT006V1, Smart Card Interface Evaluation Board based on the ST8034AT
Using Part
Vignette
1 / 2
Pour les produits finaux
- Banking Application
- POS Systems
- Set-Top Box
- Transaction/Payment Terminals
Description
- STEVAL-IPT006V1, Evaluation Board for the ST8034xx interface devices are placed between the smartcard and the microcontroller to provide all supply, protection, detection and control functions, with a minimum of external components. The STEVAL-IPT006V1 product evaluation board allows easy demonstration and testing of these features. The board can also be used as a functional block for a complete application, as it is designed both for standalone operation or to be controlled by the microcontroller. It includes standard interfaces on both sides (smartcard connector, MCU interface connector) and easily accessed, labeled test points on all signals. The STEVAL-IPT006V1 product evaluation board addresses market segments including: POS, set-top boxes, pay TV, identification, banking and tachographs
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SSSS820201 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DPDT Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | Ajouter au panier | |
|
ST8034ATDT | STMicroelectronics | Smart Card Interface | Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N | Ajouter au panier | |
|
ST8034TDT | STMicroelectronics | Smart Card Interface | Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N | Ajouter au panier |