STEVAL-MKI153V1, H3LIS331DL 3-Axis Digital Accelerometer Adapter Board for Standard DIL24 Socket, compatible with STEVAL-MKI109V2
Using Part
Vignette
1 / 2
Pour les produits finaux
- Agricultural Machinery
- Asset Tracking
- Industrial Sensor
- Machine Tools
Description
- STEVAL-MKI153V1, Adapter Board is designed to facilitate the evaluation of MEMS devices in the H3LIS331DL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI153V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS331DL pinout and comes ready to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2, which is a motherboard including a high-performance 32-bit microcontroller which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications
Caractéristiques principales
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(2.16 to 3.6) V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
H3LIS331DL | STMicroelectronics | Accelerometers | Accelerometer Triple ±100g/±200g/±400g 2.5V 16-Pin TFLGA Tray | Ajouter au panier |