STEVAL-MKI174V1, LIS2DS12 Adapter Board for Standard DIL24 Socket
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Adapter Cards
Description
- STEVAL-MKI174V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the LIS2DS12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user application. The STEVAL-MKI174V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS2DS12 pin-out and comes ready-to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications
Caractéristiques principales
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(1.62 to 1.98) V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LIS2DS12 | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA Tray | Ajouter au panier |