TIDA-00197, Speed-Controlled 24V Brushless DC Out runner Motor Reference Design
Using Part
Vignette
1 / 6
Pour les produits finaux
- Currency Counter
- Industrial
- Printers
- Pumps
Description
- TIDA-00197, Speed-Controlled 24V Brushless DC Out runner Motor Reference Design. This advanced motor implements closed-loop speed control to maintain an exact RPM across the load torque profile. The magnetic rotor position is sensed by the DRV5013 Hall-effect sensors and the DRV8308 controller decides when to drive the CSD88537ND FETs that energize the coils. No microcontroller or firmware is used and the intelligent sinusoidal current drive minimizes acoustic noise and torque ripple to maximize motor performance
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CSD88537ND | Texas Instruments | Specialized Power ICs and Modules | Trans MOSFET N-CH Si 60V 15A 8-Pin SOIC T/R | Ajouter au panier | |
|
LTC6992IS6-2#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
DRV5013ADQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | Ajouter au panier | |
|
DRV8308RHAT | Texas Instruments | Motor Controller and Driver ICs | Brushless DC Motor Controller 40-Pin VQFN EP T/R | Ajouter au panier |