TIDA-00851-LDC0851, LDC0851 Event Counting Reference Design
Using Part
Vignette
1 / 4
Pour les produits finaux
- Flow Meter
- Geartooth sensor
- HVAC
- Robotics
- Speed Detection
- Transmitters
Description
- TIDA-00851-LDC0851, LDC0851 Event Counting Reference Design. An inductive sensing (LDC)-based event counting design providing a robust and low-cost interface for speed measurement and event counting applications. The solution doesn't require magnets and reliably operates in environments with dirt, moisture or oil that usually pose challenges for alternate sensing technologies
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | Ajouter au panier | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
LP38693SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R | Ajouter au panier | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | Ajouter au panier | |
|
LP38693SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 9V 0.5A 6-Pin WSON EP T/R | Ajouter au panier | |
|
LDC0851HDSGR | Texas Instruments | Proximity Sensors | Proximity Sensor Inductive 1.71V to 3.46VDC 8-Pin WSON EP T/R | Ajouter au panier |