TIDC-DSSS868WMBUS-DC, Battery-powered Data Collector for wM-Bus T-/C-mode/DSSS-coded Data Packets @ 868.95 MHz Ref Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Card Reader
- Displays
- Electricity Meter
- Home Appliances
Description
- TIDC-DSSS868WMBUS-DC, Battery-powered Data Collector for wM-Bus T-/C-mode/DSSS-coded Data Packets @ 868.95 MHz Ref Design. The TIDC-DSSS868WMBUS-DC Design is a solution that enables Data Collectors with optimized firmware for receiving wireless M-Bus (wM-Bus) packets in frequent transmission and compact modes at 868.95 MHz. for improved range a customized Direct Sequence Spread Spectrum (DSSS)-coded packet reception is also supported. This reference design can be adapted for wM-Bus and DSSS-enabled Data Collectors and mobile readers at 169 MHz and 433 MHz bands
Caractéristiques principales
-
Communication Standard2-FSK/FSK/OOK/RX/TX
-
Operating Frequency868 MHz
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1125RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | Ajouter au panier | |
|
CC1125RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | Ajouter au panier |