TIDM-NFC-CE, Near Field Communication (NFC) Card Emulation Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Blu-ray Player and Home Theater
- Digital Video Camera
- DVD Player
- DVD Player/Recorder
- Home Theater
- Internet Radio Player
- Portable Media Player
Description
- TIDM-NFC-CE, Near Field Communication (NFC) Card Emulation Reference Design. This Near Field Communication (NFC) reference design provides a firmware example for the implementation of an NFC Card Emulation application using the TRF7970A NFC transceiver. This reference design provides a small number of easy to use Application Programming Interfaces (APIs) which allow users to quickly implement NFC Card Emulation functionality. The documentation, hardware and example C code provided will allow designers to develop NFC Card Emulation applications with an MSP430 or easily ported to another MCU of choice
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameMSP430
Pièces en vedette (14)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2041BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TRF7970ARHBT | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS62237DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | Ajouter au panier | |
|
TRF7970ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
TPS2041BDBVRG4 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TUSB2046BIRHB | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V 32-Pin VQFN EP | Ajouter au panier | |
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
MSP430F5529IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R | Ajouter au panier | |
|
TPS2041BDBVTG4 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS2041BDBVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | Ajouter au panier |