TPS2030EVM-290, Evaluation Board using TPS2030D Single-Channel, Current-Limited Power Distribution Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
- Power Supplies
Description
- TPS2030EVM-290, Evaluation Board using TPS2030D single-channel, current limited, power distribution switches. These EVMs operate over a 2.7 V to 5.5 V range and provide a continuous output current of 0.2 A. Test points provide convenient access to all critical node voltages. These switches have an enable input, an overcurrent status output, and over temperature shut-down
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2030D-889352801 | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.3A 8-Pin SOIC Tube | Ajouter au panier | |
|
TPS2030D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.3A 8-Pin SOIC Tube | Ajouter au panier | |
|
TPS2030DR | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.3A 8-Pin SOIC T/R | Ajouter au panier | |
|
TPS2030DRG4 | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.3A 8-Pin SOIC T/R | Ajouter au panier |