TPS22932BEVM, Evaluation module for the family of low-input voltage, ultra-low rON load switches
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Digital Camera
- GPS
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Wireless
Description
- TPS22932BEVM, evaluation module for the family of low-input voltage, ultra-low rON load switches. This EVM operates over a 0.9V to 3.6V range and provides a continuous output current of up to 110mA. Additional open resistor and capacitor footprints allow for the use of customer-selected input and output load values. The TPS22932BEVM accepts a YFP-6 packaged load switch for TPS22932. This switches have a low threshold enable input, internally controlled slew rate, and ultra-low quiescent/shut-down current
Caractéristiques principales
-
Input Voltage0.9 to 3.6 V
-
Output Voltage1 to 3.6 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS22932BYFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.5A 135mOhm 6-Pin DSBGA T/R | Ajouter au panier |