TPS24750EVM-546, Evaluation Board for TPS24750 12A Integrated Hot-Swap Protector with Current Monitor
Using Part
Vignette
1 / 2
Pour les produits finaux
- ATCA/MicroTCA Solution
- Hard Disk Drive (HDD)
- RAID Controller Card
- Servers
- Telecom Infrastructure
Description
- TPS24750EVM-546, Evaluation Board features a highly sophisticated Hot-Swap controller with integrated MOSFET with built in SOA protection. The EVM provides the user with convenient test points, connectors, and various indicators for full evaluation of the device. TPS24750 will latch after a system fault
Caractéristiques principales
-
Input Voltage2.5 to 18 V
-
Output Voltage8.4|14 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS24750RUVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS24750RUVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R | Ajouter au panier |