Typical Application Circuit for LT1161ISW Protected Quad 2A Industrial Switch with Isolated Inputs and Fault Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Circuit Breaker
- Industrial Control
- Military and Avionics Imaging
- Motor Control
- Switches
Description
- Typical Application Circuit for LT1161ISW Protected Quad 2A Industrial Switch with Isolated Inputs and Fault Output. The LT1161 is a quad high-side gate driver allowing the use of low cost N-channel power MOSFETs for high-side switching applications. It has four independent switch channels, each containing a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components
Caractéristiques principales
-
Input Voltage8 to 48 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1161ISW | Analog Devices | Gate and Power Drivers | Driver 0.065V 4-OUT High Side Non-Inv 20-Pin SOIC W | Ajouter au panier |