Typical Application Circuit of Input/Output and SR1xxxU device in one Voltage Domain based on the SR1LARU
Using Part
Vignette
1 / 1
Pour les produits finaux
- Smart Watch
- Wearable Electronics
Description
- Typical Application Circuit of Input/Output and SR1xxxU device in one Voltage Domain based on the SR1LARU. The Smart Reset devices provide a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SR1LARU | STMicroelectronics | Supervisory Circuits | Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R | Ajouter au panier |