Typical Application for ADP2230 Dual 2 MHz, 800mA, Synchronous Low Quiescent Current Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for ADP2230 Dual 2 MHz, 800mA, Synchronous Low Quiescent Current Buck Regulator. The ADP2230 includes two high efficiency, low quiescent current, 800 mA, step-down, dc-to-dc converters in a small, 10-lead, 3 mm × 3 mm, LFCSP package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6.5 V
-
Output Voltage0.8 to V
-
Output Current6 A
-
TopologyBuck
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2230ACPZ-1218R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.8A/0.8A 10-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP2230ACPZ-1233R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.2V/3.3V 0.8A/0.8A 10-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP2230ACPZ-R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 0.8V to 6V 0.8A/0.8A 10-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP2230ACPZ-1833R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.8V/3.3V 0.8A/0.8A 10-Pin LFCSP EP T/R | Ajouter au panier |