Typical Application for CL320, 3-Channel 20mA Higher LED Current
Using Part
Vignette
1 / 1
Pour les produits finaux
- LCD Backlighting
- LED Indicators
Description
- Typical Application for CL320, 3-Channel 20mA Higher LED Current. The CL320 is designed to drive 3 strings of LEDs at a constant current of 20mA. Other drivers with currents in the range of 20 - 30mA are available. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4.0 - 15V. Separate enable pins for each channel allow for PWM dimming, 3-step linear dimming, or individual disconnection of faulty LED strings
Caractéristiques principales
-
Input Voltage6.5 to 90 V
-
Output Voltage4 to 15 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CL320SG-G | Microchip Technology | LED Drivers | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R | Ajouter au panier |