Typical Application for CL25 for Higher Current, Simple 90V, 25mA, Temperature Compensated, Constant Current, LED Driver IC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Accent Lighting
- LED Indicators
- LED Lighting
Description
- Typical Application for CL25 for Higher Current, Simple 90V, 25mA, Temperature Compensated, Constant Current, LED Driver IC. The CL25 is a high voltage, temperature compensated, constant current source. The device is trimmed to provide a constant current of 25mA±10% at an input voltage of 5.0 - 90V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CL25N3-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 3-Pin TO-92 Bag | Ajouter au panier | |
|
CL25N8-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier |