Typical Application for CL330, 3-Channel, 30mA Higher LED Current
Using Part
Vignette
1 / 1
Pour les produits finaux
- LCD Backlighting
- LED Indicators
Description
- Typical Application for CL330, 3-Channel, 30mA Higher LED Current. The CL320/CL325/CL330 are designed to drive three strings of LEDs at a constant current of 20 mA, 25 mA and 30 mA, respectively. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4V to 15V. Separate enable pins for each channel allow for PWM dimming, three-step linear dimming or individual disconnection of faulty LED strings
Caractéristiques principales
-
Input Voltage6.5 to 90 V
-
Output Voltage4 to 15 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CL330SG-G | Microchip Technology | LED Drivers | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R | Ajouter au panier |