Typical Application for L9950 Door Actuator Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for the L9950 and L9950XP are microcontroller driven multifunctional door actuator driver for automotive applications.Up to five DC motors and five grounded resistive loads can be driven with six half bridges and five highside drivers. The integrated standard serial peripheral interface (SPI) controls all operation modes (forward, reverse, brake and high impedance). All diagnostic informations are available via SPI
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L9950XPTR | STMicroelectronics | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSO T/R | Ajouter au panier | |
|
L9950TR | STMicroelectronics | Motor Controller and Driver ICs | Dual Half Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSO T/R | Ajouter au panier |