Typical Application for LE45CD-TR Very Low-Dropout Voltage Regulator with Inhibit Function
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Low-Power Applications
Description
- Typical Application for LE45CD-TR Very Low-Dropout Voltage Regulator with Inhibit Function. The LExx is a very low-dropout voltage regulator available in SO-8, TO-92 packages and over a wide range of output voltages. The very low-dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and in battery-powered systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage4.5 V
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LE45CD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4.5V 0.15A 8-Pin SO N T/R | Ajouter au panier |