Typical Application for LTC4225-1/LTC4225-2 Dual Ideal Diode and Hot-Swap Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- ATCA/MicroTCA Solution
- Power Supplies
- Telecom System
Description
- Typical Application for LTC4225-1 and LTC4225-2 offer ideal diode and Hot-Swap functions for two power rails by controlling external series connected N-channel MOSFETs. MOSFETs acting as ideal diodes replace two high power Schottky diodes and the associated heat sinks, saving power and board area
Caractéristiques principales
-
Input Voltage2.9 to 18 V
-
Output Voltage12 V
-
Output Current7.6 A
Pièces en vedette (16)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4225CUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC4225CUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC4225IGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4225CGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4225CGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N Tube | Ajouter au panier | |
|
LTC4225IUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC4225CGN-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4225IUFD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC4225CUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC4225IUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC4225IUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC4225IGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Low Voltage 24-Pin SSOP N Tube | Ajouter au panier |