Typical Application for LTC5540 600MHz to 1.3GHz High Dynamic Range Down-Converting Mixer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Microwave point-to-point
- Wireless Infrastructure
Description
- Typical Application for LTC5540 is part of a family of high dynamic range, high gain passive Down-Converting mixers covering the 600MHz to 4GHz frequency range. The LTC5540 is optimized for 0.6GHz to 1.3GHz RF applications. The LO frequency must fall within the 0.7GHz to 1.2GHz range for optimum performance. A typical application is a LTE or GSM receiver with a 700MHz to 915MHz RF input and high-side LO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5540IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.3GHz 20-Pin QFN EP T/R | Ajouter au panier | |
|
LTC5540IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.3GHz 20-Pin QFN EP Tube | Ajouter au panier |