Typical Application for MICRF219: 300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Check and Squelch NOT RECOMMENDED, REFER TO MICRF219A for NEW DESIGNS
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
Description
- Typical Application for MICRF219: 300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Check and Squelch NOT RECOMMENDED, REFER TO MICRF219A for NEW DESIGNS. The MICRF219 is a 300MHz to 450MHz super-heterodyne, image-reject, RF receiver with Automatic Gain Control, OOK/ASK demodulator and analog RSSI output. The device integrates Auto-Poll, Valid Bit-Check, Squelch, and Desense features. It only requires a crystal and a minimum number of external components to implement. It is ideal for low-cost, low-power, RKE, TPMS, and remote actuation applications
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MICRF219AYQS | Microchip Technology | RF Transceivers | RF Receiver ASK 3.3V 16-Pin QSOP Tube | Ajouter au panier | |
|
MICRF219AYQS-TR | Microchip Technology | RF Transceivers | RF Receiver ASK 3.3V 16-Pin QSOP T/R | Ajouter au panier |