Typical Application for ST890 1.2A Current Limited High Side Power Switch with thermal shut-down
Using Part
Vignette
1 / 1
Pour les produits finaux
- Access Control
- PCMCIA Card
- Portable Instrumentation
Description
- Typical Application for ST890 device is a low voltage, P-channel MOSFET power switch intended for high-side load switching applications. The switch operates with inputs from 2.7V to 5.5V, making it ideal for both 3V and 5V systems. The internal current limiting circuitry protects the input supply against overload. thermal overload protection limits power dissipation and junction temperatures
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3|5 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 0.09Ohm 8-Pin SO N T/R | Ajouter au panier | |
|
ST890BDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 0.09Ohm 8-Pin SO N T/R | Ajouter au panier | |
|
ST890DTR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 0.09Ohm 8-Pin DFN T/R | Ajouter au panier |