Typical Application for TC7662A Charge Pump DC to DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC
- Disk Drives
- Laptop
- Process Instrumentation
Description
- Typical Application for TC7662A Charge Pump DC to DC Converter. The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to a corresponding -3V to -18V output using only two lowcost capacitors, eliminating inductors and their associated cost, size and EMI
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TC7662ACPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 40mA 8-Pin PDIP Tube | Ajouter au panier | |
|
TC7662AMJA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 40mA 8-Pin CDIP Tube | Ajouter au panier | |
|
TC7662AIJA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 40mA 8-Pin CDIP Tube | Ajouter au panier | |
|
TC7662AEPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 40mA 8-Pin PDIP Tube | Ajouter au panier |