Typical Application Using LT1054CSW Negative Doubler with Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Inverter
- Positive-to-Negative Conversions
- Voltage Regulator Module
Description
- Typical Application Using LT1054CSW Negative Doubler with Regulator. The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 15 V
-
Output Current0.1 A
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1054CSW#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 16-Pin SOIC W Tube | Ajouter au panier | |
|
LT1054CSW | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 16-Pin SOIC W | Ajouter au panier | |
|
LT1054CSW#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 16-Pin SOIC W T/R | Ajouter au panier |