Abracon Condensatori in tantalio solido
18 Abracon Condensatore in tantalio solido
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Case Code | Construction | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATCC-211A-010-226M-T
Cap Tant Solid 22uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 22uF | 20% | 10VDC | 4 | Standard | 2.2 | 8 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-035-104M-T
Cap Tant Solid 0.1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 20 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 0.1uF | 20% | 35VDC | 20 | Standard | 0.5 | 4 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-035-475M-T
Cap Tant Solid 4.7uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 4.7uF | 20% | 35VDC | 2 | Standard | 1.6 | 6 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-006-476M-T
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 47uF | 20% | 6.3VDC | 3.5 | Standard | 3 | 8 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-004-107M-T
Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 5 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 100uF | 20% | 4VDC | 5 | Standard | 4 | 18 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-010-106M-T
Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 4 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 10uF | 20% | 10VDC | 4 | Standard | 1 | 6 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-006-226M-T
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 4 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 22uF | 20% | 6.3VDC | 4 | Standard | 1.3 | 6 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-035-105M-T
Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 10 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 1uF | 20% | 35VDC | 10 | Standard | 0.5 | 4 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-016-106M-T
Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2.8 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 10uF | 20% | 16VDC | 2.8 | Standard | 1.6 | 6 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-010-107M-T
Cap Tant Solid 100uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 1.5 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 100uF | 20% | 10VDC | 1.5 | Standard | 10 | 15 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211A-016-475M-T
Cap Tant Solid 4.7uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 6 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 4.7uF | 20% | 16VDC | 6 | Standard | 0.8 | 6 | A | Flat | Inward L | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-004-227M-T
Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 0.5 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 220uF | 20% | 4VDC | 0.5 | Standard | 8.8 | 18 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-035-335M-T
Cap Tant Solid 3.3uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3.5 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 3.3uF | 20% | 35VDC | 3.5 | Standard | 1.2 | 6 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-016-226M-T
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2.2 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 22uF | 20% | 16VDC | 2.2 | Standard | 3.5 | 8 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-050-225M-T
Cap Tant Solid 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 2.2uF | 20% | 50VDC | 2 | Standard | 1.1 | 6 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-006-107M-T
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | Solid | 100uF | 20% | 6.3VDC | 3 | Standard | 6.3 | 10 | B | Flat | Inward L | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ATCC-211B-025-106M-T
Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ATCC-211B-025-475M-T
Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm 125°C T/R
|
|
Abracon | Condensatore in tantalio solido | No | No | No | No | No | EAR99 | No |