Adafruit Industries Microcontrollori e processori
101 Adafruit Industries Microcontrollori e processori
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | ADC | PWM | GPIO | Number of ADCs | Display Interface | Display Type | ADC Channels | Operating Systems | ADC Resolution - (bit) | PC Card Interface | USART | JTAG Support | UART | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Interface Type | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3501
ATSAMD21E18 Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
|
Da $9.518 a $9.895
Per unità
|
Adafruit Industries | Sistema integrato, schede e kit di sviluppo | Development Board | ATSAMD21E18 | Microcontroller | Flash | 48 | 1 | 256KB | 32KB | 1 | No | No | No | No | No | No | 3A991a.2. |