Alpha Wire Cavi a conduttore singolo
950 Alpha Wire Memoria con pacchetto multi-chip
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Cable Type | Wire Size - (AWG) | Cable Length - (m) | Conductor Material | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Jacket Color | Standards | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1653 BK005
Hook-up Wire 10AWG 30.48m 5.43mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||
891819 RD005
Hook-up Wire 18AWG 30.48m 2.13mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 18 | 30.48 | Tinned Copper | 2.13 | Red | No | No | No | No | EAR99 | No | No | |||||||||
541419 RD005
Hook-up Wire 14AWG 30.48m 2.94mm Bare Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 14 | 30.48 | Bare Copper | 2.94 | Red | Spool | No | No | No | No | EAR99 | No | No | ||||||||
782401 GR005
Hook-up Wire 24AWG 30.48m 2.13mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 30.48 | Tinned Copper | 2.13 | Green | Spool | Green | No | No | No | No | EAR99 | No | ||||||||
2845/7 BK005
Hook-up Wire 22AWG 30.48m 1.11mm Silver Coated Copper Black 250VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 30.48 | Silver Coated Copper | 1.11 | Black | Spool | Black | No | No | No | No | EAR99 | No | No | |||||||
1856/19 BK001
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper Black 600V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 20 | 304.8 | Tinned Copper | 1.47 | Black | Spool | Black | EAR99 | No | ||||||||||||
3079 OR005
Hook-up Wire 14AWG 30.48m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||
6715 SL005
Hook-up Wire 18AWG 30.48m 1.75mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 18 | 30.48 | Tinned Copper | 1.75 | UL AWM/Style 11028|UL VW-1 | Spool | Slate | No | Unknown | No | No | No | No | EAR99 | No | ||||||
6718 VI005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Violet 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 12 | 30.48 | Tinned Copper | 2.97 | Violet | Spool | No | No | No | No | No | EAR99 | No | No | |||||||
6718 WH005
Hook-up Wire 12AWG 30.48m 3.02mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 12 | 30.48 | Tinned Copper | 3.02 | White | Spool | No | No | No | No | EAR99 | No | No | ||||||||
6719 GR005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||
422807 OR013 Single Conductor Cable 28AWG 1524m 0.93mm Tinned Copper 300VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||
1854 BK001
Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 304.8 | Tinned Copper | 1.09 | Black | Spool | Black | No | No | No | No | EAR99 | No | No | |||||||
1850 BK005
Hook-up Wire 32AWG 30.48m 0.71mm Tinned Copper Black 600V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 32 | 30.48 | Tinned Copper | 0.71 | Black | Spool | Black | EAR99 | No | ||||||||||||
2843/7 GR005 Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper 250VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 26 | 30.48 | Silver Plated Copper | 0.83 | Spool | Green | EAR99 | No | No | ||||||||||||
3051/1 RD001
Hook-up Wire 22AWG 304.8m 1.65mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 304.8 | Tinned Copper | 1.65 | Red | Spool | Red | EAR99 | No | No | |||||||||||
3081 BL005
Hook-up Wire 10AWG 30.48m 4.83mm Tinned Copper Blue 600V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 10 | 30.48 | Tinned Copper | 4.83 | Blue | Spool | Blue | EAR99 | No | No | |||||||||||
3079 YG001
Hook-up Wire 14AWG 304.8m 3.61mm Tinned Copper Yellow/Green 600V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 14 | 304.8 | Tinned Copper | 3.6 | CSA AWM I A/B|CSA FT1|CSA TEW-105|UL AWM/Style 1015|UL AWM/Style 1230|UL MTW|UL TW|UL VW-1 | Spool | Yellow/Green | EAR99 | No | No | |||||||||||
422807 BK005
Hook-up Wire 28AWG 30.48m 0.93mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 28 | 30.48 | Tinned Copper | 0.93 | Black | EAR99 | No | ||||||||||||||
422807 GR005
Hook-up Wire 28AWG 30.48m 0.93mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 28 | 30.48 | Tinned Copper | 0.93 | Green | EAR99 | No | ||||||||||||||
422801 RD001 Hook-up Wire 28AWG Tinned Copper |
|
Alpha Wire | Memoria con pacchetto multi-chip | Bulk | EAR99 | No | |||||||||||||||||||
892419 RD005
Hook-up Wire 24AWG 30.48m 1.49mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 30.48 | Tinned Copper | 1.49 | Spool | Red | EAR99 | No | |||||||||||||
6830 RD005
Hook-up Wire 12AWG 30.48m 3.05mm Bare Copper Red 300V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 12 | 30.48 | Bare Copper | 3.05 | Red | Spool | EAR99 | No | |||||||||||||
3047 YL005
Hook-up Wire 30AWG 30.48m 1.09mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 30 | 30.48 | Tinned Copper | 1.09 | Yellow | Spool | Yellow | EAR99 | No | ||||||||||||
5874 RD005
Hook-up Wire 24AWG 30.48m 1.32mm Silver Plated Copper Red 1000V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 30.48 | Silver Plated Copper | 1.32 | Red | Spool | Red | EAR99 | No | No |