Alpha Wire Fili e cavi
N. parte | Prezzo | Scorte | Produttore | Categoria | Number of Contacts | Type | Style | Cable Type | Wire Size - (AWG) | Color | Number of Conductors | Body Material | Connector Type A | Cable Length - (m) | Body Plating | Shrink Wall Type | Maximum Outer Diameter - (mm) | Connector Type B | Conductor Material | Operating Temperature - (°C) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating | Jacket Material | Impedance - (Ohm) | Standards | Tradename | Shield Type | Shrink Ratio | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421816 BR001
Hook-up Wire 18AWG 304.8m 1.75mm Tinned Copper 300VAC Bulk
|
Scorte
1
$512.19
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
1856/19 WR005
Hook-up Wire 20AWG 30.48m 1.57mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
1857/19 WY005
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper White/Yellow 600V Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
1854 WS001
Hook-up Wire 24AWG 304.8m 1.11mm Tinned Copper Slate/White 600VAC Spool
|
Scorte
4
Da $254.74 a $276.42
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
1858/19 WY001
Hook-up Wire 16AWG 304.8m 1.98mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
781201 SL005
Hook-up Wire 12AWG Tinned Copper
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
781201 VI001
Hook-up Wire 12AWG Tinned Copper
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
781401 BL001
Hook-up Wire 14AWG 304.8m 3.35mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
891000 YL001
Hook-up Wire 10AWG 304.8m 3.98mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
892019 VI001 Hook-up Wire 20AWG 304.8m 1.87mm Tinned Copper 300VAC Bulk |
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
891265 VI001
Hook-up Wire 12AWG 304.8m 3.22mm Tinned Copper Violet 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
892419 SL001
Hook-up Wire 24AWG 304.8m 1.49mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
M8704060 BK001
Multi-Conductor Cable 14AWG 12Conductors Bare Copper
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
78330 SL001
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 10Conductors 24AWG 5.91mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
85807 BK005 7 x 1 COND, Multi Conductor Cable |
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
422001 SL001
Hook-up Wire 20AWG 304.8m 1.37mm Tinned Copper 300VAC Spool
|
Scorte
5
Da $233.55 a $253.42
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
460219 BR001
Hook-up Wire 2AWG 304.8m 10.64mm Bare Copper 600VAC Spool
|
Scorte
3
Da $4,557.88 a $4,747.80
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
M8708040 BK002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 8Conductors 18AWG 12.24mm 600VAC Black 152.4m Spool
|
|
Alpha Wire | Cavo a più conduttori | Shielded Multi-Conductor Cable | 18 | 8 | 152.4 | 12.24 | Bare Copper | Black | Tape | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
M3904 BK001
Multi-Conductor Cable 10AWG 4Conductors Bare Copper
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
M3832 BK001
Multi-Conductor Cable 7Conductors 16AWG 10.61mm 600VAC Black 304.8m Spool
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
3250 RD001
Hook-up Wire 24AWG 304.8m 1.17mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
3254 VI001 Hook-up Wire 16AWG 304.8m 1.98mm Tinned Copper Violet 300VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 304.8 | 1.98 | Tinned Copper | Violet | Spool | Violet | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
7057/19 SL001 Hook-up Wire 18AWG 304.8m 1.78mm Tinned Copper 150VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 18 | 304.8 | 1.78 | Tinned Copper | Slate | Irradiated Polyvinyl Chloride | Spool | Slate | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F2213/64 RD103
Heat Shrink Tubing ST Cross-Linked Polyolefin Red
|
Scorte
54
Da $32.50 a $35.26
Per unità
|
Alpha Wire | Termoretraibili | Tubing | Straight | Red | Cross Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
7058/19 OR001 Hook-up Wire 16AWG 304.8m 1.98mm Tinned Copper Orange 150VAC Spool |
Scorte
3
Da $922.45 a $1,000.93
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | No |