Alpha Wire Fili e cavi
N. parte | Prezzo | Scorte | Produttore | Categoria | Number of Contacts | Type | Style | Cable Type | Wire Size - (AWG) | Color | Number of Conductors | Body Material | Connector Type A | Cable Length - (m) | Body Plating | Shrink Wall Type | Maximum Outer Diameter - (mm) | Connector Type B | Conductor Material | Operating Temperature - (°C) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating | Jacket Material | Impedance - (Ohm) | Standards | Tradename | Shield Type | Shrink Ratio | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3050 GR005
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 30.48 | 1.47 | Tinned Copper | CSA FT1|CSA TR-64|UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1 | Spool | Green | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3051 BR005
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper 300VAC Spool
|
Scorte
12
Da $44.5425 a $49.4905
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 30.48 | 1.63 | Tinned Copper | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Brown | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3055 YL001
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper 300VAC Spool
|
Scorte
1
$248.48
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
3057/1 VI001 Hook-up Wire 16AWG 304.8m 2.15mm Tinned Copper 300VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 304.8 | 2.15 | Tinned Copper | Spool | Violet | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3254 SL001 Hook-up Wire 16AWG 304.8m 2.08mm Tinned Copper 300VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 304.8 | 2.08 | Tinned Copper | Spool | Slate | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ALPHA 1632 RED
Hook-up Wire 20AWG 30.48m 3.14mm Tinned Copper 1500VAC Spool
|
Scorte
20.000
Da $0.9232 a $1.154
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 20 | 30.48 | 3.14 | Tinned Copper | Spool | Red | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
FIT-321V-1/4-BLACK
Heat Shrink Tubing ST Polyolefin Black Spool
|
Scorte
20.000
Da $0.6583 a $0.8229
Per unità
|
Alpha Wire | Termoretraibili | Tubing | Straight | Black | Polyolefin | 3:1 | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
P1050 BK003 Cable Accessories, Non-Heat Shrink Tubing and Sleeves PVC1050 BLACK 250 FT |
Scorte
5
Da $69.85 a $71.95
Per unità
|
Alpha Wire | Accessori per cavi | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
PNS3/4 BK080 Cable Accessories Cable Gland Polyamide 6 Black |
Scorte
4
$38.47
Per unità
|
Alpha Wire | Accessori per cavi | Cable Gland | Black | Polyamide 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TFT25024 NA005 Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural |
Scorte
30
Da $128.5324 a $143.702
Per unità
|
Alpha Wire | Accessori per cavi | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
1565 BL001 Hook-up Wire 18AWG 304.8m 1.88mm Tinned Copper Blue 1000VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 18 | 304.8 | 1.88 | Tinned Copper | Blue | Polyvinyl Chloride | Spool | Blue | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3053 RD001 Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Red 300VAC Spool |
Scorte
280
Da $102.1117 a $112.424
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
3057/1 OR001 Hook-up Wire 16AWG 304.8m 2.41mm Tinned Copper Orange 300VAC Spool |
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 16 | 304.8 | 2.41 | Tinned Copper | Orange | Spool | Orange | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7057/19 BL001 Hook-up Wire 18AWG 304.8m 1.78mm Tinned Copper 150VAC Spool |
Scorte
6
Da $741.38 a $804.45
Per unità
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 18 | 304.8 | 1.78 | Tinned Copper | Spool | Blue | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
Più cercati
5008C SL005
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 6.29mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Cavo a più conduttori | Shielded Multi-Conductor Cable | 22 | 8 | 30.48 | 6.29 | Tinned Copper | Slate | Polyvinyl Chloride | Tape | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
Più cercati
3050 WH005
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Hook-up Wire | 24 | 30.48 | 1.47 | Tinned Copper | EN 60332-2 | Spool | White | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
Più cercati
3051 OR001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
F221V1/2 BK201
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Termoretraibili | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
5471C SL005
Shielded Twisted Pair Cable Tape/Foil Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 4.21mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
ALPHA 2174 Cable Accessories Tubular Braid Copper Silver Tin Spool |
|
Alpha Wire | Accessori per cavi | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
ALPHA 2172
Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
|
|
Alpha Wire | Accessori per cavi | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
F40012 NA103
Heat Shrink Tubing ST Fluorinated Ethylene Propylene Natural FIT®
|
|
Alpha Wire | Termoretraibili | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
7055/19 VI001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Memoria con pacchetto multi-chip | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
F5008 NA113
Heat Shrink Tubing ST Polytetrafluoroethylene Natural
|
|
Alpha Wire | Termoretraibili | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
78333 SL001
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 3Conductors 22AWG 4.36mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Cavo a più conduttori | No | No | No | No | EAR99 | No |