Analog Devices DSP
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADAU1452KCPZ
DSP Fixed-Point 32bit 294.912MHz 72-Pin LFCSP EP Tray
|
Da $9.684 a $10.146
Per unità
|
Analog Devices | DSP | ADAU1452 | Fixed-Point | 32 | Flash | 160KB | Yes | I2C/SPI | 6 | 10 | 294.912 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | Tray | 960 | 72 | LFCSP EP | CSP | No | No | No | No | EAR99 | No | |||||||||||||||||||
ADAU1401YSTZ-RL
DSP 28bit/56bit 50MHz 50MIPS 48-Pin LQFP T/R
|
|
Analog Devices | DSP | 28|56 | 50 | 12KB | No | I2C/SPI | Dual | 24/24 | 50 | Quad | 24/24/24/24 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tape and Reel | 286.5 | 48 | LQFP | QFP | No | No | Unknown | EAR99 | No | No | |||||||||||||||||||
ADAU1466WBCPZ300RL
DSP Fixed-Point 32bit 294.912MHz 294MIPS Automotive AEC-Q100 72-Pin LFCSP EP T/R
|
Scorte
2.000
$11.292
Per unità
|
Analog Devices | DSP | ADAU1466 | Fixed-Point | 32 | 294 | ROM | 96KB | 96KB | Yes | I2C/SPI | 1 | 6 | 10 | 294.912 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | Tape and Reel | 72 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ADAU1463WBCPZ300
DSP Fixed-Point/Floating-Point 32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
|
Da $10.332 a $10.777
Per unità
|
Analog Devices | DSP | Fixed-Point|Floating-Point | 32 | ROM | 2KB | 192KB | Yes | I2C/SPI | 300 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | |||||||||||||||||||||
ADAU1463WBCPZ150
DSP Fixed-Point/Floating-Point 32bit 150MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
|
$8.784
Per unità
|
Analog Devices | DSP | Fixed-Point|Floating-Point | 32 | ROM | 2KB | No | I2C/SPI | 150 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ADBF539WBBCZ405
DSP Fixed-Point 16bit 400MHz Automotive AEC-Q100 316-Pin CSP-BGA
|
|
Analog Devices | DSP | Modified Harvard | Fixed-Point | 16 | 148KB | No | CAN/I2C/SPI/UART | 38 | 400 | 0 | 3 | 0 | 3 | 2 | 0 | 1 | 0 | 316 | CSP-BGA | BGA | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | ||||||||||||||||||||
ADBF539WBBCZ4F805 DSP Fixed-Point 16bit 400MHz Automotive AEC-Q100 316-Pin CSP-BGA |
|
Analog Devices | DSP | Modified Harvard | Fixed-Point | 16 | 148KB | No | CAN/I2C/SPI/UART | 38 | 400 | 0 | 3 | 0 | 3 | 2 | 0 | 1 | 0 | 316 | CSP-BGA | BGA | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | ||||||||||||||||||||
ADBF542WBBCZ502
DSP Fixed-Point 16bit 400MHz 400-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF54x | Modified Harvard | Fixed-Point | 16 | ROMLess | 64KB | 132KB | No | CAN/I2C/SPI/UART/USB | 152 | 400 | 0 | 3 | 0 | 2 | 2 | 0 | 1 | 0 | Blackfin® | 400 | CSP-BGA | BGA | No | Yes | Unknown | Unknown | 5A992.c | No | |||||||||||||||||||
ADBF539WBBCZ5F805
DSP Fixed-Point 16bit 533MHz 316-Pin CSP-BGA
|
|
Analog Devices | DSP | Modified Harvard | Fixed-Point | 16 | Flash | 1MB | 148KB | CAN/I2C/SPI/UART | 38 | 533 | 0 | 3 | 0 | 3 | 2 | 0 | 1 | 0 | 316 | CSP-BGA | BGA | No | No | Yes | Unknown | Unknown | 3A991.a.2 | No | No | ||||||||||||||||||||
ADBF512WBBCZ402
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Automotive AEC-Q100
|
$15.91
Per unità
|
Analog Devices | DSP | ADSP-BF51x | Modified Harvard | Fixed-Point | 16|32 | 116KB | No | I2C/SPI/UART | 40 | 400 | 0 | 2 | 0 | 2 | 1 | 0 | 0 | 0 | 168 | CSP-BGA | BGA | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 5A992a. | No | ||||||||||||||||||||
ADBF534WBBCZ4B03
DSP Fixed-Point 16bit 400MHz 208-Pin CSP-BGA Automotive AEC-Q100
|
Da $26.90 a $28.99
Per unità
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | 2KB | 132KB | No | CAN/Ethernet/I2C/SPI/UART | 48 | 400 | 0 | 2 | 0 | 1 | 0 | 0 | 1 | 1 | 208 | CSP-BGA | BGA | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | |||||||||||||||||||
ADBF608WCBCZ502 DSP 500MHz 349-Pin CSP-BGA Automotive AEC-Q100 |
$37.30
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 500 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | 349 | CSP-BGA | BGA | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | |||||||||||||||||||
ADBF532WYBCZ406
DSP Fixed-Point 16bit 400MHz Automotive AEC-Q100 160-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | 52KB | No | SPI/UART | 16 | 400 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | 160 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | |||||||||||||||||||
ADBF533WYBCZ406
DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | No | SPI/UART | 16 | 400 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 160 | CSP-BGA | BGA | Unknown | Unknown | No | Yes | Unknown | Unknown | 3A991.a.2 | No | ||||||||||||||||||||
ADBF533WBBCZ506
DSP Fixed-Point 16bit 533MHz Automotive AEC-Q100 160-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | 1KB | 148KB | No | SPI/UART | 16 | 533 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | 160 | CSP-BGA | BGA | Unknown | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||
ADBF532WBBZ406
DSP Fixed-Point 16bit 400MHz Automotive AEC-Q100
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | 52KB | No | SPI/UART | 16 | 400 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | ||||||||||||||||||||||
ADBF704WCCPZ311
DSP 16bit/32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP
|
$12.64
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 512KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 300 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||
ADBF702WCCPZ411
DSP 16bit/32bit 400MHz Automotive AEC-Q100 88-Pin LFCSP EP
|
$12.92
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||
ADBF703WCBCZ410 DSP 16bit/32bit 400MHz 184-Pin CSP-BGA |
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 256KB | CAN/I2C/SPI/UART/USB | 47 | Single | 4 | 12 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | 184 | CSP-BGA | BGA | No | Yes | Unknown | Unknown | 5A992.c | No | |||||||||||||||||||
ADBF706WCCPZ411
DSP 16bit/32bit 400MHz Automotive AEC-Q100 88-Pin LFCSP EP
|
$15.35
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 1MB | Yes | CAN/I2C/SPI/UART/USB | 43 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||
ADBF707WCBCZ411 DSP 16bit/32bit 400MHz Automotive AEC-Q100 184-Pin CSP-BGA |
$18.29
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 1MB | Yes | CAN/I2C/SPI/UART/USB | 47 | 1 | 4 | 12 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | 184 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | |||||||||||||||||
AD91168Z High Performance Embedded Processor |
|
Analog Devices | DSP | Unknown | Unknown | Unknown | Unknown | 5A992a. | No | ||||||||||||||||||||||||||||||||||||||||||
AD91167Z DSP 400MHz 208-Pin CSP-BGA |
|
Analog Devices | DSP | 208 | CSP-BGA | BGA | No | No | No | No | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||||
AD91141 600 MHz high performance Blackfin processor |
|
Analog Devices | DSP | Unknown | Unknown | Unknown | Unknown | Unknown | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
AD91210Z High Performance SHARC Processor |
|
Analog Devices | DSP | No | No | No | No | 3A991.a.2 | No |