Analog Devices DSP
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADSP-BF526BBCZ-4AX
DSP Fixed-Point 32bit 400MHz 208-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | 32 | ROM | 32KB | 132KB | No | Ethernet/SPI/UART/USB | 48 | 400 | 0 | 2 | 1 | 1 | 0 | 0 | 0 | 1 | 208 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||
ADSP-BF527KBCZ-5C2
DSP Fixed-Point 533MHz 289-Pin CSP-BGA Tray
|
Scorte
245
$36.89
Per unità
|
Analog Devices | DSP | ADSP-BF52x | Fixed-Point | ROM | 32KB | 132KB | Yes | I2C/SPI/UART/USB | 48 | 2 | 24/24 | 533 | 2 | 24/24 | 0 | 2 | 1 | 1 | 1 | 0 | 0 | 1 | Tray | 289 | CSP-BGA | BGA | No | No | No | No | 5A992a. | No | |||||||||||||||||
ADSP-BF527KBCZ-6
DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray
|
$35.20
Per unità
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/I2C/SPI/UART/USB | 48 | 2 | 24/24 | 600 | 2 | 24/24 | 0 | 2 | 1 | 1 | 1 | 0 | 0 | 1 | Blackfin® | Tray | 289 | CSP-BGA | BGA | Yes | No | No | No | No | 5A992a. | No | |||||||||||||
ADSP-BF527KBCZ-6A
DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray
|
Da $35.90 a $36.56
Per unità
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/I2C/SPI/UART/USB | 48 | Dual | 24/24 | 600 | Dual | 24/24 | 0 | 2 | 1 | 1 | 1 | 0 | 0 | 1 | Blackfin® | Tray | 208 | CSP-BGA | BGA | No | Yes | No | No | No | No | 5A992a. | No | No | |||||||||||
ADSP-BF527KBCZ6C1X DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA |
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/SPI/UART/USB | 48 | Dual | 24/24 | 600 | Dual | 24/24 | 0 | 2 | 1 | 1 | 1 | 0 | 0 | 1 | Blackfin® | 289 | CSP-BGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||
ADSP-BF527KBCZ-6AX
DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | 32 | ROM | 32KB | 132KB | No | Ethernet/SPI/UART/USB | 48 | 600 | 0 | 2 | 1 | 1 | 0 | 0 | 0 | 1 | 208 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||
ADSP-BF536BBC-4A DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray |
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | No | CAN/Ethernet/SPI/UART | 48 | 400 | 0 | 2 | 0 | 1 | 0 | 0 | 1 | 1 | Tray | 182 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||
ADSP-BF542BBCZ-5A
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
|
$34.08
Per unità
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | Yes | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||
ADSP-BF542KBCZ-6A
DSP Fixed-Point 16bit 600MHz 400-Pin CSP-BGA Tray
|
$37.64
Per unità
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | Yes | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||
ADSP-BF561SKBCZ600
DSP Fixed-Point 16bit 600MHz 256-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF56x | Modified Harvard | Fixed-Point | 16 | ROMLess | 32KB | No | SPI/UART | 48 | 600 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 256 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||
ADSP-BF561SKBCZ-5V
DSP Fixed-Point 16bit 533MHz 256-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF56x | Modified Harvard | Fixed-Point | 16 | ROMLess | 32KB | No | SPI/UART | 48 | 533 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | 256 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||
ADSP-BF561SKBCZ-6A
DSP Fixed-Point 16bit 600MHz 256-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF56x | Modified Harvard | Fixed-Point | 16 | ROMLess | 32KB | No | SPI/UART | 48 | 600 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | 256 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||
ADSP-BF609BBCZ-5 DSP 500MHz 349-Pin CSP-BGA Tray |
Scorte
1.967
Da $38.50 a $52.25
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 500 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-BF609BBCZ-5X DSP 500MHz 349-Pin CSP-BGA |
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | Yes | Unknown | Unknown | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||
ADSP-BF608 BLACKFIN DUAL CORE EMBEDDED PROCESSOR |
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
ADSP-BF606KBCZ-4 DSP 400MHz 349-Pin CSP-BGA Tray |
$24.32
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 128KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 400 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-BF606BBCZ-4 DSP 400MHz 349-Pin CSP-BGA Tray |
Da $28.09 a $30.87
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 128KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 400 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-BF607KBCZ-5 DSP 500MHz 349-Pin CSP-BGA Tray |
Scorte
184
$29.20
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 500 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-BF561SKBCZ500 DSP Fixed-Point 16bit 500MHz 256-Pin CSP-BGA Tray |
|
Analog Devices | DSP | ADSP-BF56x | Modified Harvard | Fixed-Point | 16 | ROMLess | 32KB | No | SPI/UART | 48 | 500 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | 256 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||
ADSP-BF592KCPZ-ENG
DSP 400MHz 64-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | ADSP-BF59x | Modified Harvard | ROMLess | No | I2C/SPI/UART | 32 | 400 | 0 | 1 | 0 | 2 | 2 | 0 | 0 | 0 | Tray | 64 | LFCSP EP | CSP | No | Yes | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||
ADSP-BF700KCPZ-1
DSP 16bit/32bit 100MHz 88-Pin LFCSP EP Tray
|
Da $6.098 a $6.412
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 128KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 100 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | Blackfin® | Tray | 88 | LFCSP EP | CSP | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||
ADSP-BF609KBCZ-5 DSP 500MHz 349-Pin CSP-BGA Tray |
$35.38
Per unità
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 500 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-BF702BCPZ-4
DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
|
Da $11.544 a $11.951
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | Blackfin® | Tray | 88 | LFCSP EP | CSP | No | Yes | No | No | No | No | 5A992c. | No | No | ||||||||||||||||
ADSP-BF702KCPZ-3
DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray
|
$9.775
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 300 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | Blackfin® | Tray | 88 | LFCSP EP | CSP | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||
ADSP-BF702KCPZ-4
DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
|
$10.104
Per unità
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 43 | 400 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | Blackfin® | Tray | 88 | LFCSP EP | CSP | No | Yes | No | No | No | No | 5A992c. | No | No |