Analog Devices DSP
N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più cercati
ADSP-21369KBPZ-3A
DSP Floating-Point 32bit/40bit 400MHz 256-Pin SBGA Tray
|
|
Analog Devices | DSP | 256 | SBGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||
Più cercati
ADSP-21061LKB-160
DSP Floating-Point 32bit 40MHz 50MIPS 225-Pin BGA Tray
|
|
Analog Devices | DSP | 225 | BGA | BGA | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
ADSP-21160NKBZ-100
DSP Fixed-Point/Floating-Point 32bit 100MHz 400-Pin BGA
|
|
Analog Devices | DSP | 400 | BGA | BGA | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||
ADSP-SC570CSWZ-42
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 176-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 176 | LQFP EP | QFP | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||
ADSP-SC570KSWZ-42
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 176-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 176 | LQFP EP | QFP | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC584KBCZ-5A
DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC571BSWZ-3
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 300MHz 800MIPS 176-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 176 | LQFP EP | QFP | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||
ADBF702WCCPZ311
DSP 16bit/32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP
|
|
Analog Devices | DSP | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||
ADBF705WCBCZ311 DSP 16bit/32bit 300MHz Automotive AEC-Q100 184-Pin CSP-BGA |
|
Analog Devices | DSP | 184 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||
ADBF608WCBCZ502RL DSP 500MHz Automotive AEC-Q100 349-Pin CSP-BGA T/R |
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||
ADBF607WCBCZ502 DSP 500MHz Automotive AEC-Q100 349-Pin CSP-BGA |
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 256KB | Yes | CAN/I2C/SPI/UART/USB | 112 | 1 | 500 | 0 | 2 | 1 | 2 | 2 | 0 | 1 | 0 | 349 | CSP-BGA | BGA | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | |||||||||||||||||||
ADBF700WCCPZ211
DSP 16bit/32bit 200MHz 88-Pin LFCSP EP Tray Automotive AEC-Q100
|
|
Analog Devices | DSP | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||
ADBF701WCBCZ211 DSP 16bit/32bit 200MHz 184-Pin CSP-BGA Tray Automotive AEC-Q100 |
|
Analog Devices | DSP | 184 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||
ADBF705WCBCZ411 DSP 16bit/32bit 400MHz Automotive AEC-Q100 184-Pin CSP-BGA |
|
Analog Devices | DSP | 184 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||
ADSP-21477BCPZ-1A
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | 88 | LFCSP EP | CSP | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||
ADSP-21477KSWZ-1A
DSP Floating-Point 32bit 200MHz 100-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 100 | LQFP EP | QFP | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||
Più cercati
ADSP-BF523BBCZ-5A
DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/I2C/SPI/UART/USB | 48 | 533 | 0 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | Tray | 208 | CSP-BGA | BGA | Yes | No | No | No | No | 5A992a. | No | No | ||||||||||||||||
ADSP-BF525KBCZ-6C2
DSP Fixed-Point 600MHz 289-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF52x | Fixed-Point | EPROM | 132KB | 132KB | Yes | I2C/SPI/UART/USB | 2 | 24/24 | 600 | 2 | 24/24 | 0 | 2 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 289 | CSP-BGA | BGA | No | No | No | No | 5A992a. | No | ||||||||||||||||||
Più cercati
ADSP-BF532SBSTZ400
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP Tray
|
|
Analog Devices | DSP | 176 | LQFP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-BF544BBCZ-5A
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | Yes | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||
Più cercati
ADSP-BF561SBB600
DSP Fixed-Point 16bit 600MHz 297-Pin BGA Tray
|
|
Analog Devices | DSP | ADSP-BF56x | Modified Harvard | Fixed-Point | 16 | ROMLess | 32KB | No | SPI/UART | 48 | 600 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | 297 | BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||
ADSP-SC572CBCZ-4
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC583KBCZ-3A
DSP Fixed-Point/Floating-Point 32bit 300MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC584CBCZ-3A
DSP Fixed-Point/Floating-Point 32bit 300MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-21584BBCZ-5A
DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No |