KYOCERA AVX Components Corporation Soppressori ESD
8 KYOCERA AVX Components Corporation Soppressori ESD
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Direction Type | Number of Elements per Chip | Maximum Working Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Minimum Breakdown Voltage - (V) | Maximum Peak Pulse Current - (A) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VCUG060075L1DP
ESD Suppressor TVS Bi-Dir 7.5V 2-Pin Case 0603(1608Metric) T/R
|
|
KYOCERA AVX Components Corporation | Soppressori ESD | TVS | Single | Bi-Directional | 1 | 7.5 | 32 | 1 | 425(Typ) | Tape and Reel | No | No | EAR99 | No | ||||||||||||
VCUG060050L1DP
ESD Suppressor Diode TVS Bi-Dir 5V 22Vc 2-Pin Case 0603(1608Metric) T/R
|
|
KYOCERA AVX Components Corporation | Soppressori ESD | TVS | Single | Bi-Directional | 1 | 5 | 22 | 1 | 550(Typ) | Tape and Reel | No | No | EAR99 | No | ||||||||||||
MGUG050030L2DP ESD Suppressor Diode TVS Bi-Dir 3V 32Vc 4-Pin Case 0508 T/R |
|
KYOCERA AVX Components Corporation | Soppressori ESD | 4 | Case 0508 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
MGUG040075L2DP ESD Suppressor Diode TVS Bi-Dir 7.5V 50Vc 4-Pin Case 0405 T/R |
|
KYOCERA AVX Components Corporation | Soppressori ESD | 4 | Case 0405 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
MGUG050050L2DP ESD Suppressor Diode TVS Bi-Dir 5V 32Vc 4-Pin Case 0508 T/R |
|
KYOCERA AVX Components Corporation | Soppressori ESD | 4 | Case 0508 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
MGUG050075L2DP ESD Suppressor Diode TVS Bi-Dir 7.5V 32Vc 4-Pin Case 0508 T/R |
|
KYOCERA AVX Components Corporation | Soppressori ESD | TVS | Dual | Bi-Directional | 2 | 7.5 | 32 | 1 | 425(Typ) | Tape and Reel | 4 | Case 0508 | No | Yes | No | No | No | No | EAR99 | No | ||||||
MGUG060150L4DP
ESD Suppressor TVS Bi-Dir 15V 8-Pin Case 0612 T/R
|
|
KYOCERA AVX Components Corporation | Soppressori ESD | TVS | Quad | Bi-Directional | 4 | 15 | 50 | 1 | 75(Typ) | Tape and Reel | No | No | EAR99 | No | ||||||||||||
GG0402052R542P
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0402(1006Metric) T/R
|
|
KYOCERA AVX Components Corporation | Soppressori ESD | TVS | Single | Bi-Directional | 1 | 5 | 15.5 | 0.1 | 4.5 | 1 | 46 | Tape and Reel | 5.5 | 3 | No | No | EAR99 | No | No |