BCM Advanced Research Sistemi su moduli
3 BCM Advanced Research Sistema su moduli - SOM
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESM-SKLU-6300U
Compact COM Express SOM with Core Processor 32GB RAM
|
Da $759.56 a $823.16
Per unità
|
BCM Advanced Research | Sistema su moduli - SOM | Intel | Core | i5-6300U | Core i5 | 2.4G | 15 | Compact COM Express | No | 3M | AMI UEFI 128Mb | 2 | DDR4 | SODIMM | 260 | 32G | 2133MHz | 2 | 0 | 1 | 1 | 0 | 12 | 3 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | CRT|LCD | Intel Skylake | DP|HDMI|LVDS|VGA | 1920x1200@LVDS|1920x1200@VGA|4096x2160@HDMI|4096x2304@DP | No | 95 | 95 | No | No | |||||||||
EQM-APL-N3350
Qseven SOM with Celeron Processor 4GB RAM
|
Da $394.89 a $427.95
Per unità
|
BCM Advanced Research | Sistema su moduli - SOM | Intel | Celeron | N3350 | 1.1G | 6 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | Qseven | Intel SoC | No | 2M | AMI 128Mb | DDR3L | 4G(Typ) | 1866MHz | 1 | 1 | 1 | 8 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210IT | 10Mbps/100Mbps/1000Mbps | LCD | Apollo lake SoC Integrated | DP|eDP|HDMI|LVDS | 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP|4096x2160@eDP | Android | Linux | 70 | 70 | No | Unknown | Unknown | Unknown | No | |||||||||
ESM-SKLU-6600U
Compact COM Express SOM with Core Processor 32GB RAM
|
Da $954.68 a $1,034.61
Per unità
|
BCM Advanced Research | Sistema su moduli - SOM | Intel | Core | i7-6600U | Core i7 | 2.6G | 15 | Compact COM Express | No | 4M | AMI UEFI 128Mb | 2 | DDR4 | SODIMM | 260 | 32G | 2133MHz | 2 | 0 | 1 | 1 | 0 | 12 | 3 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | CRT|LCD | Intel Skylake | DP|HDMI|LVDS|VGA | 1920x1200@LVDS|1920x1200@VGA|4096x2160@HDMI|4096x2304@DP | No | 95 | 95 | No | No |