Belden Fili e cavi
N. parte | Prezzo | Scorte | Produttore | Categoria | Cable Type | Wire Size - (AWG) | Number of Conductors | Cable Length - (m) | Maximum Outer Diameter - (mm) | Conductor Material | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating | Jacket Material | Impedance - (Ohm) | Standards | Shield Type | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8205 060100
Twisted Pair Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 30.48m
|
|
Belden | Cavo a più conduttori | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
83010-010100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Black 600VAC
|
|
Belden | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | |||||||||||||||||||||
83010-002100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Red 600VAC
|
|
Belden | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | |||||||||||||||||||||
8013000100
Busbar Wire 16AWG 30.48m 1.32mm Tinned Copper Bulk
|
|
Belden | Memoria con pacchetto multi-chip | No | No | No | No | EAR99 | No | |||||||||||||||||||||
8021-1000
Busbar Wire 22AWG 0.64mm Tinned Copper 600VAC 18A
|
|
Belden | Memoria con pacchetto multi-chip | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
8720 060500
Single Pair Cable Tape Polyethylene 2Conductors 14AWG 9.02mm 600VAC Chrome Polyvinyl Chloride 152.4m Reel
|
|
Belden | Cavo a più conduttori | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
83026 009100
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper 300VAC 4.5A
|
|
Belden | Memoria con pacchetto multi-chip | Hook-up Wire | 22 | 30.48 | 1.52 | Silver Coated Copper | AWM 1180|VW-1 | White | Unknown | No | No | No | No | EAR99 | No | No |