Bourns Interruttori elettromeccanici
36 Bourns Interruttori elettromeccanici
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Contact Style | Body Orientation | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Base Material | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7814G-1-051E
Switch DIP SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC T/R
|
Da $0.9627 a $1.0433
Per unità
|
Bourns | Interruttore DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7814G-1-023E
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC Gull Wing 2000Cycles SMD T/R
|
Da $1.0589 a $1.1476
Per unità
|
Bourns | Interruttore DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7813S-1-051E
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 50Cycles SMD T/R
|
Da $1.1436 a $1.2519
Per unità
|
Bourns | Interruttore DIP | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
7813J-1-051E
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 50Cycles SMD T/R
|
Da $0.72 a $0.8181
Per unità
|
Bourns | Interruttore DIP | Rotary DIP Code Switch | N.O./N.C. | Flush Screwdriver | SPDT | 2 | 50 | J-Bend | 250VAC | Surface Mount | Straight | 3 | Tape and Reel | 100 | 2000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
7829H-1-051LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
|
Da $0.60 a $0.7113
Per unità
|
Bourns | Switch Rotary | Screwdriver | SPDT | 2 | 50 | PC Pins | Through Hole | Non-Shorting | Straight | 3 | Tube | 10 | 2000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
7829H-1-023LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
|
Scorte
200
$0.978
Per unità
|
Bourns | Switch Rotary | Screwdriver | SPDT | 2 | 2000 | PC Pins | Through Hole | Non-Shorting | Straight | 3 | Tube | 10 | 2000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
7914G-1-032E
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
Da $0.384 a $0.4557
Per unità
|
Bourns | Interruttore tattile | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7914G-1-050
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
|
Bourns | Interruttore tattile | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7914S-1-000
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
|
Da $0.60 a $0.679
Per unità
|
Bourns | Interruttore tattile | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7914S-1-024E
Switch Tactile N.O. SPST Flush Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
|
Bourns | Interruttore tattile | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
7914G-1-024E
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
|
Da $0.5519 a $0.574
Per unità
|
Bourns | Interruttore tattile | Key Switch | N.O. | Flush Round Button | SPST | 100000 | Gull Wing | 250VAC | Surface Mount | Straight | 4 | 2.54 | Thermoplastic | Tape and Reel | Gold | 100 | 100 | No | No | No | No | No | EAR99 | No | No |