Central Semiconductor BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3704
Trans GP BJT NPN 30V 0.8A 3-Pin TO-92 Box
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 30 | 5 | 0.8 | 100@50mA@2V | 625 | 100(Min) | 0.6@5mA@100mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||
2N3495 PBFREE
Trans GP BJT PNP 120V 3-Pin TO-39
|
Da $8.164 a $8.329
Per unità
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 120(Min) | 120(Min) | 4(Min) | 40@0.01A@10V | 0.35@0.01A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||
MM3007 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | No | No | No | ||||||||||||||||||||||||
2N6430 PBFREE
Trans GP BJT NPN 200V 0.1A 1800mW 3-Pin TO-18
|
Da $3.802 a $3.992
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 200 | 200 | 6 | 0.9@2mA@20mA | 0.1 | 25@1mA@10V|40@10mA@10V|50@30mA@10V | 1800 | 50(Min) | 0.5@2mA@20mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
CZT3055 TR PBFREE
Trans GP BJT NPN 60V 6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 100 | 60 | 7 | 6 | 20@4A@4V|5@6A@4V | 2000 | 2.5(Min) | 1.1@400mA@4A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
CMLT5087EM TR PBFREE
Trans GP BJT PNP 50V 0.1A 350mW 6-Pin SOT-563 T/R
|
Da $0.2586 a $0.2676
Per unità
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Dual | 2 | 50 | 50 | 5 | 0.8@1mA@10mA | 0.1 | 300@0.1mA@5V|300@10mA@5V|300@1mA@5V|50@100mA@5V | 350 | 100(Min) | 0.1@1mA@10mA|0.4@10mA@100mA | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
MPSA56
Trans GP BJT PNP 80V 0.5A 625mW 3-Pin TO-92 Box
|
$0.132
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MPS651 PBFREE
Trans GP BJT NPN 60V 2A 625mW 3-Pin TO-92
|
Da $0.2566 a $0.278
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 80 | 60 | 5 | 1.2@100mA@1A | 2 | 40@2A@2V|75@1A@2V|75@500mA@2V|75@50mA@2V | 625 | 75(Min) | 0.3@100mA@1A|0.5@200mA@2A | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
MPQ3904 TIN/LEAD Quad Transistors |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N4236 PBFREE
Trans GP BJT PNP 80V 3A 1000mW 3-Pin TO-39
|
Da $2.148 a $2.328
Per unità
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 80 | 80 | 7 | 1.5@100mA@1A | 3 | 10@1A@1V|20@500mA@1V|30@250mA@1V|40@100mA@1V | 1000 | 3(Min) | 0.6@125mA@1A | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||
CMKT2907AG TR PBFREE
Trans GP BJT PNP 60V 0.6A 350mW 6-Pin SOT-363 T/R
|
Da $0.2267 a $0.2361
Per unità
|
Central Semiconductor | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2N696 PBFREE
Small Signal Transistors
|
Da $8.761 a $9.563
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-39 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CMLT3820G TR PBFREE
Trans GP BJT NPN 60V 1A 250mW 6-Pin SOT-563 T/R
|
Da $0.3022 a $0.3148
Per unità
|
Central Semiconductor | GP BJT | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MPSA42 APM PBFREE Silicon High Voltage NPN Transistors |
Da $0.1186 a $0.1285
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2N3440 TIN/LEAD
Trans GP BJT NPN 250V 1A 1000mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 300 | 250 | 7 | 1.3@4mA@50mA | 1 | 40@20mA@10V | 1000 | 0.5@4mA@50mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
MJE2801T TIN/LEAD Power Transistors |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N5320 PBFREE
Trans GP BJT NPN 75V 2A 10000mW 3-Pin TO-39
|
Da $1.32 a $1.787
Per unità
|
Central Semiconductor | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 75 | 7 | 2 | 10@1A@2V|30@500mA@4V | 10000 | 5(Min) | 0.5@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||
2N5179 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 4 | TO-72 | No | No | No | No | |||||||||||||||||||||||
2N708 PBFREE
Trans GP BJT NPN 15V 3-Pin TO-18
|
Da $4.011 a $4.329
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMST2907A BK PBFREE
Trans GP BJT PNP 60V 0.6A 275mW 3-Pin SOT-323 Box
|
Da $0.1158 a $0.1267
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2N5232A PBFREE
Trans GP BJT NPN 50V 0.1A 625mW 3-Pin TO-92
|
Da $0.2722 a $0.2823
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N4104 PBFREE
Trans GP BJT NPN 3-Pin TO-18
|
Da $3.00 a $3.15
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N4424 PBFREE
Trans GP BJT NPN 40V 0.5A 625mW 3-Pin TO-92
|
Da $0.1288 a $0.1328
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MPS8599 PBFREE
Trans GP BJT PNP 80V 0.5A 625mW 3-Pin TO-92
|
Da $0.1603 a $0.1737
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMPT5401 BK PBFREE
Trans GP BJT PNP 150V 0.6A 350mW 3-Pin SOT-23
|
Da $0.1494 a $0.1561
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-23 | No | No | No | EAR99 | No |