Central Semiconductor Transistor bipolari
426 Central Semiconductor Transistor bipolari
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CZT2222A TR PBFREE
Trans GP BJT NPN 40V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.5479 a $0.5694
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 30 to 50|50 to 120 | 62.5°C/W | 25(Max) | 0.3@15mA@150mA|1@50mA@500mA | 8(Max) | 2000 | 300(Min) | 4 | Tape and Reel | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CZT2222A BK PBFREE
Trans GP BJT NPN 40V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 Box
|
Da $0.4058 a $0.4151
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 30 to 50|50 to 120 | 62.5°C/W | 25(Max) | 0.3@15mA@150mA|1@50mA@500mA | 8(Max) | 2000 | 300(Min) | 4 | Box | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CZT955 TR PBFREE
Trans GP BJT PNP 140V 4A 3000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.2649 a $0.2754
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single Dual Collector | 1 | 180 | 140 | 7 | 1.04@300mA@3A | 4 | 100@10mA@5V|100@1A@5V|35@3A@5V | 30 to 50|50 to 120 | 0.06@5mA@100mA|0.8@50mA@0.5A|0.12@100mA@1A|0.36@300mA@3A | 3000 | 200(Typ) | 25(Typ) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CZT953 TR PBFREE
Trans GP BJT PNP 100V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.1521 a $0.162
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single Dual Collector | 1 | 14 | 100 | 6 | 1.2@400mA@4A | 5 | 100@10mA@1V|100@1A@1V|50@3A@1V|30@4A@1V | 30 to 50|50 to 120 | 0.05@10mA@100mA|0.12@100mA@1A|0.22@200mA@2A|0.42@400mA@4A | 3000 | 150(Typ) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZT751 TR PBFREE
Trans GP BJT PNP 60V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Scorte
14.000
Da $0.2361 a $0.3589
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single Dual Collector | 1 | 80 | 60 | 5 | 1.2@100mA@1A | 2 | 75@50mA@2V|75@500mA@2V|75@1A@2V|70@2A@2V | 50 to 120 | 0.3@100mA@1A|0.5@200mA@2A | 2000 | 75(Min) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZTA42 TR PB FREE
Trans GP BJT NPN 300V 0.5A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.8836 a $0.9183
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single Dual Collector | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|40@30mA@10V | 2 to 30|30 to 50 | 0.5@2mA@20mA | 2000 | 50(Min) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZTA14 TR PBFREE Surface Mount Silicon Darlington Transistors |
Da $0.3022 a $0.3148
Per unità
|
Central Semiconductor | Darlington BJT | 4 | SOT-223 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CZT5401 TR PBFREE
Trans GP BJT PNP 150V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.4218 a $0.444
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single Dual Collector | 1 | 160 | 150 | 5 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 50@1mA@5V|60@10mA@5V|50@50mA@5V | 50 to 120 | 0.2@1mA@10mA|0.5@5mA@50mA | 2000 | 300 | 8 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CZT5551 TR PBFREE
Trans GP BJT NPN 160V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Scorte
24.000
Da $0.4432 a $0.4935
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single Dual Collector | 1 | 180 | 160 | 6 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 80@1mA@5V|80@10mA@5V|30@50mA@5V | 30 to 50|50 to 120 | 0.15@1mA@10mA|0.2@5mA@50mA | 2000 | 300 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZT4033TRLF
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single Dual Collector | 1 | 80 | 80 | 5 | 0.9@15mA@150mA|1.1@50mA@500mA | 1 | 75@0.1mA@5V|100@100mA@5V|70@500mA@5V|25@1A@5V | 2 to 30|30 to 50|50 to 120 | 0.15@15mA@150mA|0.5@50mA@500mA | 2000 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CZT3904 TR PBFREE
Trans GP BJT NPN 40V 0.2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.4646 a $0.4741
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 30 to 50|50 to 120 | 0.2@1mA@10mA|0.3@5mA@50mA | 2000 | 300(Min) | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CZT3906 TR PBFREE
Trans GP BJT PNP 40V 0.2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.5067 a $0.5243
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single Dual Collector | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | 30 to 50|50 to 120 | 62.5°C/W | 10(Max) | 0.25@1mA@10mA|0.4@5mA@50mA | 4.5(Max) | 2000 | 250(Min) | Tape and Reel | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MPS6531 PBFREE
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92
|
Da $0.2876 a $0.3117
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N2270 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N3707 PBFREE
Trans GP BJT NPN 30V 0.2A 625mW 3-Pin TO-92
|
Da $0.8241 a $0.8764
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.2 | 100@100uA@5V | 50 to 120 | 1@0.5mA@10mA | 625 | 5 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N3053A TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N5189 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CMBT3906E TR PBFREE
Trans GP BJT PNP 40V 0.2A 100mW 3-Pin SOT-923 T/R
|
Da $0.105 a $0.1083
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | 30 to 50|50 to 120 | 0.1@1mA@10mA|0.2@5mA@50mA | 100 | Tape and Reel | 3 | SOT-923 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CMLT3946EG TR PB FREE
Trans GP BJT NPN/PNP 40V 0.2A 350mW 6-Pin SOT-563 T/R
|
Da $0.2032 a $0.2133
Per unità
|
Central Semiconductor | GP BJT | 6 | SOT-563 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CMST3904 TR PBFREE
Trans GP BJT NPN 40V 0.2A 275mW 3-Pin SOT-323 T/R
|
Da $0.1189 a $0.1243
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 30 to 50|50 to 120 | 0.2@1mA@10mA|0.3@5mA@50mA | 275 | 300(Min) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||
CMST2222A TR TIN/LEAD Surface Mount NPN Silicon Transistor |
Da $0.0213 a $0.022
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-323 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CXT5551 TR PBFREE
Trans GP BJT NPN 160V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
Da $0.2897 a $0.7059
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 180 | 160 | 6 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 80@1mA@5V|80@10mA@5V|30@50mA@5V | 30 to 50|50 to 120 | 104°C/W | 0.15@1mA@10mA|0.2@5mA@50mA | 6(Max) | 1200 | 300 | 8 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
CXT5401 TR PBFREE
Trans GP BJT PNP 150V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
Da $0.2553 a $0.2605
Per unità
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single Dual Collector | 1 | 160 | 150 | 5 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 50@1mA@5V|60@10mA@5V|50@50mA@5V | 50 to 120 | 104°C/W | 0.2@1mA@10mA|0.5@5mA@50mA | 6(Max) | 1200 | 300 | 8 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
CXT5551HC TR PBFREE
Trans GP BJT NPN 160V 1A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
Da $0.1141 a $0.1231
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Dual Collector | 1 | 180 | 160 | 6 | 1@1mA@10mA|1@5mA@50mA | 1 | 80@1mA@5V|80@10mA@5V|30@50mA@5V | 30 to 50|50 to 120 | 104°C/W | 0.15@1mA@10mA|0.2@5mA@50mA | 15(Max) | 1200 | 100(Min) | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||
CXTA42 TR PBFREE
Trans GP BJT NPN 300V 0.5A 1200mW 4-Pin(3+Tab) SOT-89
|
Da $0.8104 a $0.8423
Per unità
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single Dual Collector | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|40@30mA@10V | 2 to 30|30 to 50 | 0.5@2mA@20mA | 1200 | 50(Min) | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No |