Central Semiconductor Transistor bipolari
370 Central Semiconductor Transistor bipolari
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N4032 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N4424 TRE PBFREE NPN Silicon Transistor |
Da $0.1051 a $0.1138
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2N2369A Trans GP BJT NPN 15V 0.2A 360mW 3-Pin TO-18 Box |
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 40 | 15 | 4.5 | 0.85@1mA@10mA|1.15@3mA@30mA|1.6@10mA@100mA | 0.2 | 20@100mA@1V|30@30mA@0.4V|40@10mA@0.35V | 2 to 30|30 to 50 | 486°C/W | 146°C/W | 0.25@3mA@30mA|0.2@1mA@10mA|0.5@10mA@100mA | 4 | 360 | 500(Min) | 12 | Box | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | ||||||||||
2N2270 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N2904 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N3053A TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N5189 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N3700 TIN/LEAD Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 |
|
Central Semiconductor | GP BJT | 3 | TO-18 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2N2195B TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CET3906E TR PBFREE Trans GP BJT PNP 40V 0.2A 430mW 3-Pin SOT-883L |
Da $0.2048 a $0.2169
Per unità
|
Central Semiconductor | GP BJT | 3 | SOT-883L | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CZT2000 TR PBFREE Trans Darlington NPN 200V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 |
Da $0.8935 a $0.9117
Per unità
|
Central Semiconductor | Darlington BJT | 4 | SOT-223 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CZT3150 TR PBFREE Trans GP BJT NPN 25V 5A 2000mW |
Da $0.38 a $0.3877
Per unità
|
Central Semiconductor | GP BJT | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
TIP31B TIN/LEAD Silicon Power Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-220 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2N6426 PBFREE Trans Darlington NPN 40V 3-Pin TO-92 |
Da $0.1361 a $0.1463
Per unità
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 40(Min) | 40(Min) | 12 | 20000@500mA@5V | 1.5@500mA | 3 | TO-92 | TO | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
2N3467 TIN/LEAD Trans GP BJT PNP 40V 1A 1000mW 3-Pin TO-39 |
Da $3.038 a $3.10
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-39 | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
2N2857 TIN/LEAD Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72 |
Da $6.914 a $7.054
Per unità
|
Central Semiconductor | RF BJT | 4 | TO-72 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N5962 PBFREE Trans GP BJT NPN 45V 0.05A 625mW 3-Pin TO-92 |
Da $0.1398 a $0.1524
Per unità
|
Central Semiconductor | GP BJT | 3 | TO-92 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N4037 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
TIP31C TIN/LEAD Silicon Power Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-220 | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2N2484 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-18 | EAR99 | No |