C&K Interruttori a pressione del pollice
85 C&K Interruttore a pressione del pollice
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Circuit Code | Number of Positions | Actuator Style | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312310003
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | BCD Complement | 10 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
337110N00
Switch Thumb-Pushwheel Thumbwheel BCH 16 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole
|
|
C&K | Interruttore a pressione del pollice | BCH | 16 | Thumbwheel | 100000 | Panel Mount/Through Hole | Solder Pins | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
301419100
Switch Thumb-Pushwheel Thumbwheel Resistor Decade 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | Resistor Decade | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||
332100002
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | BCD | 10 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
317100000
Switch Thumb-Pushwheel Thumbwheel BCH 16 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | BCH | 16 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
317100100
Switch Thumb-Pushwheel Thumbwheel BCH 16 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | No | No | No | No | No | EAR99 | No | ||||||||||||||
322110002
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | BCD | 10 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
321100003
Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 120VAC 28VDC PC Board Panel Mount
|
|
C&K | Interruttore a pressione del pollice | Decimal | 10 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No | |||||
322110N01 Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Pins Panel Mount/Through Hole |
Da $184.16 a $200.00
Per unità
|
C&K | Interruttore a pressione del pollice | No | No | No | No | No | EAR99 | No | ||||||||||||||
321110003 Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 120VAC 28VDC PC Board Panel Mount |
|
C&K | Interruttore a pressione del pollice | Decimal | 10 | Thumbwheel | 100000 | Panel Mount | PC Board | 1000 | 100 | Metal/Copper Alloy | No | No | No | No | No | EAR99 | No |