Cooper Industries Elettronica EMI/RFI
2 Cooper Industries Elettronica EMI/RFI
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMS2-4-R
Common Mode Chokes Dual 102uH 100kHz 2.8A 0.019Ohm DCR SMD T/R
|
|
Cooper Industries | Diffusori modalità comune | Power Line | 2 | Dual | 4 | 102u(Min) | 800n | 100k | 2.8 | 0.019(Typ) | 300VDC | 11.43 | 11.43 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |
CMS3-4-R
Common Mode Chokes Dual 88uH 100kHz 3.95A 0.01Ohm DCR SMD T/R
|
|
Cooper Industries | Diffusori modalità comune | Power Line | 2 | Dual | 4 | 88u(Min) | 850n | 100k | 3.95 | 0.01(Typ) | 300VDC | 13.97 | 13.97 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 |