Same Sky Componente audio
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sensitivity - (dB) | Maximum Resonant Frequency - (Hz) | Sound Pressure - (dBA) | Minimum S/N Ratio - (dB) | Minimum Sound Pressure - (dBA) | Maximum Impedance - (Ohm) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Current Consumption - (mA) | Minimum Operating Supply Voltage | Maximum Input Power - (W) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Magnet Material | Directivity | Termination Method | Shape | Cone Material | Product Weight - (g) | IP Rating | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPT-2521C-500
Audio Buzzer Piezo 50Vp-p 40mA 95dB Through Hole Wire Lead Box
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Piezo | 3700(Typ) | 95dB | 40 | Wire Lead | 15 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CMC-2242PBL-A
Mic Omni-Directional 2200Ohm -42dB 2VDC Round Pin
|
|
CUI Devices | Microfoni | Electret Condenser | 100 to 20000 | -42 | 58(Typ) | 2200 | 0.5 | Omni-Directional | Pin | Round | 0.15 | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||
CMM-3722AT-42117-TR
Mic Omni-Directional 300Ohm -42dB 2V Rectangle Solder Pad
|
|
CUI Devices | Microfoni | MEMS | 100 to 10000 | -42 | 59(Typ) | 300 | 0.17 | Omni-Directional | Solder Pad | Rectangle | 0.024 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CMS-40208N
Speakers Neodymium Iron Boron 650Hz 1.5W 98dBA 8Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 650 | 650 to 13000 | 98 | 8 | 1 | 1.5 | Neodymium Iron Boron | Solder Lug | Rectangular | Cloth | 7 | ABS | No | No | No | No | EAR99 | No | |||||||||||||||||
CMI-1275C-050
Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 83dB 2800Hz to 3400Hz Through Hole Pin Tray
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Magnetic | 3400 | 83dB | 30 | Pin | 1.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CMS-151135-076S
Speakers Micro Neodymium Iron Boron 600Hz 1W 92dBA 6Ohm Rectangular Spring Contact
|
|
CUI Devices | Altoparlanti | Micro | Magnet | 600 | 100 to 20000 | 92 | 6 | 0.7 | 1 | Neodymium Iron Boron | Spring Contact | Rectangular | Mylar | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||
CMC-2742WBL-25L
Mic Omni-Directional 2200Ohm -42±3dB Round Wire Lead
|
|
CUI Devices | Microfoni | Electret Condenser | 100 to 20000 | -44±3 | 57(Typ) | 2200 | 0.5 | Omni-Directional | Pin | Round | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CMT-1261-SMT
Audio Transducer Piezo 20Vp-p 11mA 10Vp-p 90dB Surface Mount Solder Pad
|
|
CUI Devices | Indicatore e allarmi audio | Transducer | Piezo | 5000(Typ) | 90dB | 11 | Solder Pad | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CDS-20144
Speakers Neodymium Iron Boron 600Hz 1.2W 92dBA 4Ohm Oval Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 600 | 600 to 20000 | 92 | 4 | 1 | 1.2 | Neodymium Iron Boron | Solder Lug | Oval | Mylar | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||||||||||||||
CMM-3722AT-42208-TR
Mic Omni-Directional 300Ohm -42dB 2V Rectangle Solder Pad
|
|
CUI Devices | Microfoni | MEMS | 100 to 10000 | -42 | 60(Typ) | 300 | 0.08 | Omni-Directional | Solder Pad | Rectangle | 0.024 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CMM-3526AB-38308-TR
Mic Omni-Directional 300Ohm -38dB 2V Rectangle Solder Pad
|
|
CUI Devices | Microfoni | MEMS | 100 to 10000 | -38 | 65(Typ) | 300 | 0.08 | Omni-Directional | Solder Pad | Rectangle | 0.023 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CMT-1032-85-SMT-TR
Audio Buzzer Magnetic 4Vo-p 6Vo-p 80mA 5Vo-p 85dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Magnetic | 2700(Typ) | 85dB | 80 | Solder Pad | 0.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CMS-160918-30-SP
Speakers Neodymium Iron Boron 500Hz 1W 87.5dBA 8Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 500 | 500 to 20000 | 87.5 | 8 | 0.7 | 1 | Neodymium Iron Boron | Solder Lug | Rectangular | Mylar | Polyphthalamide | No | No | No | No | EAR99 | |||||||||||||||||||
CMS-18138-25-SP
Speakers Neodymium Iron Boron 480Hz 1W 90.5dBA 8Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 480 | 480 to 20000 | 90.5 | 8 | 0.7 | 1 | Neodymium Iron Boron | Solder Lug | Rectangular | Mylar | Polyphthalamide | No | No | No | No | EAR99 | |||||||||||||||||||
CMR-120632-2-SP
Speakers Neodymium Iron Boron 0.03W 110dBA 32Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 300 to 6500 | 110 | 32 | 0.02 | 0.03 | Neodymium Iron Boron | Solder Lug | Rectangular | Mylar | Polyphthalamide | No | No | No | No | EAR99 | ||||||||||||||||||||
CMS-15118-25-SP
Speakers Neodymium Iron Boron 500Hz 1W 91.5dBA 8Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 500 | 500 to 20000 | 91.5 | 8 | 0.7 | 1 | Neodymium Iron Boron | Solder Lug | Rectangular | Mylar | Polyphthalamide | No | No | No | No | EAR99 | |||||||||||||||||||
CMS-16098-30-SP
Speakers Neodymium Iron Boron 500Hz 1W 87.5dBA 8Ohm Rectangular Solder Lug
|
|
CUI Devices | Altoparlanti | Magnet | 500 | 500 to 20000 | 87.5 | 8 | 0.7 | 1 | Neodymium Iron Boron | Solder Lug | Rectangular | Mylar | Polyphthalamide | No | No | No | No | EAR99 | |||||||||||||||||||
CDS-15118B
Speakers Micro Neodymium Iron Boron 500Hz 1W 86dBA 8Ohm Rectangular Solder Pad
|
|
CUI Devices | Altoparlanti | Micro | Magnet | 500 | 500 to 20000 | 86 | 8 | 0.7 | 1 | Neodymium Iron Boron | Solder Pad | Rectangular | Mylar | 1.5 | Polyphthalamide | No | No | No | No | EAR99 | |||||||||||||||||
CEM-1203(42)
Audio Buzzer Magnetic 3Vo-p 5Vo-p 35mA 3.5Vo-p 85dB Through Hole Wire Lead Tray
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Magnetic | 2048(Typ) | 85dB | 35 | Wire Lead | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CMT-4023S-SMT-TR
Audio Buzzer Magnetic 2Vo-p 4Vo-p 90mA 3Vo-p 70dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Magnetic | 70dB | 90 | Solder Pad | 0.07 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CEM-1212S
Audio Buzzer Magnetic 6Vo-p 16Vo-p 40mA 12Vo-p 85dB Through Hole Pin
|
|
CUI Devices | Indicatore e allarmi audio | Buzzer | Magnetic | 85dB | 40 | Pin | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD-1206-SMT
Audio Transducer Magnetic 4Vo-p 8Vo-p 40mA 5Vo-p 85dBA Surface Mount Solder Pad Tray
|
|
CUI Devices | Indicatore e allarmi audio | Transducer | Magnetic | 85dBA | 40 | Solder Pad | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CDMG13008L-02
Speakers Neodymium Iron Boron 1050Hz 0.4W 86dBA 8Ohm Round Solder Pad
|
|
CUI Devices | Altoparlanti | Magnet | 1050 | 1050 to 20000 | 86 | 8 | 0.2 | 0.4 | Neodymium Iron Boron | Solder Pad | Round | Mylar | Metal | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||
CDS-25148-L100
Speakers Neodymium Iron Boron 750Hz 2W 94dBA 8Ohm Rectangular Wire Leads
|
|
CUI Devices | Altoparlanti | Magnet | 750 | 600 to 20000 | 94 | 8 | 1.5 | 2 | Neodymium Iron Boron | Wire Leads | Rectangular | Cloth | Acrylonitrile Butadiene Styrene | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||
CEP-1130
Audio Transducer Piezo 30Vp-p 10mA 90dB Through Hole Pin
|
|
CUI Devices | Indicatore e allarmi audio | Transducer | Piezo | 90dB | 10 | Pin | Box | No | No | No | No | EAR99 | Yes | Yes |