Same Sky Gestione termica
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Manufacturer Type | Category | Voltage Rating - (V) | Hot Side Temperature - (°C) | Thermal Resistance | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Delta Tmax - (°C) | Fin Style | Current Rating - (A) | Line Current - (A) | Device Cooled | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Attachment Method | Nominal Speed - (r/min) | Finish | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-5015CF-130-224
DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 7.78CFM 22.4dB 50 X 50 X 15.5mm Box
|
Da $4.538 a $5.09
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 22.4 | 0.06 | 3000 | 7.78 | 0.05inH2O | Polybutylene Terephthalate | omniCOOL | 50 X 50 X 15.5 | Square | Box | 27.8 | 50 | 15.5 | 50 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CFM-7025B-140-394
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 34.5CFM 37.1dB 70.2 X 70.2 X 25.2mm Box
|
Da $8.373 a $9.14
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 37.1 | 0.27 | 4000 | 34.5 | 0.22inH2O | Polybutylene Terephthalate | Ball | 70.2 X 70.2 X 25.2 | Square | Box | 76 | 70.2 | 25.2 | 70.2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CFM-7025B-230-332
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 25.87CFM 30.8dB 70.2 X 70.2 X 25.2mm Box
|
Da $8.373 a $9.14
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 30.8 | 0.06 | 3000 | 25.87 | 0.12inH2O | Polybutylene Terephthalate | Ball | 70.2 X 70.2 X 25.2 | Square | Box | 76 | 70.2 | 25.2 | 70.2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CP1054033H
Thermoelectric Module 10.5A
|
Scorte
3
$50.79
Per unità
|
CUI Devices | Thermoelectric Cooler | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CFM-4020V-270-255
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 8.9CFM 25.5dB 40 X 40 X 20mm
|
Da $7.282 a $7.43
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 25.5 | 0.039 | 7000 | 8.9 | 0.22inH2O | Polybutylene Terephthalate | omniCOOL | 40 X 40 X 20 | Square | 29 | 40 | 20 | 40 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CFM-8025V-126-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33CFM 28dB 80 X 80 X 25mm
|
Da $6.008 a $6.154
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 28 | 0.075 | 2600 | 33 | 0.11inH2O | Polybutylene Terephthalate | omniCOOL | 80 X 80 X 25 | Square | 75 | 80 | 25 | 80 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-8025V-148-447-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 60CFM 44.7dB 80 X 80 X 25mm
|
Da $12.676 a $12.934
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 44.7 | 0.357 | 4800 | 60 | 0.41inH2O | Polybutylene Terephthalate | omniCOOL | 80 X 80 X 25 | Square | 75 | 80 | 25 | 80 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-9225V-117-177
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 28.4CFM 17.7dB 92 X 92 X 25mm
|
Da $5.097 a $5.201
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 17.7 | 0.054 | 1700 | 28.4 | 0.05inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-9225V-127-320-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 45CFM 32dB 92 X 92 X 25mm
|
Da $6.11 a $6.257
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 32 | 0.121 | 2700 | 45 | 0.13inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-A225-23-20
DC Fan Axial Ball Bearing 24V 16V to 27.6V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed/Tachometer
|
Da $19.27 a $19.66
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 53.5 | 0.39 | 4100 | 126.89 | 0.49inH2O | Polybutylene Terephthalate | Ball | 120 X 120 X 25.4 | Square | 189.8 | 120 | 25.4 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CFM-A225V-122-340-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 75CFM 34dB 120 X 120 X 25mm
|
Da $12.968 a $13.232
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 34 | 0.161 | 2200 | 75 | 0.16inH2O | Polybutylene Terephthalate | omniCOOL | 120 X 120 X 25 | Square | 162 | 120 | 25 | 120 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-4010V-070-273
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8CFM 27.3dB 40 X 40 X 10mm
|
Scorte
432
$3.676
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 27.3 | 0.157 | 7000 | 8 | 0.19inH2O | Polybutylene Terephthalate | omniCOOL | 40 X 40 X 10 | Square | 15.6 | 40 | 10 | 40 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CFM-7020V-146-415
DC Fan Axial omniCOOL Bearing 12V 6V to 12.6V 43CFM 41.5dB 70 X 70 X 20mm
|
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 41.5 | 0.328 | 4600 | 43 | 0.28inH2O | Polybutylene Terephthalate | omniCOOL | 70 X 70 X 20 | Square | 80 | 70 | 20 | 70 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-8015V-127-320
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33.6CFM 32dB 80 X 80 X 15mm
|
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 32 | 0.149 | 2700 | 33.6 | 0.11inH2O | Polybutylene Terephthalate | omniCOOL | 80 X 80 X 15 | Square | 68 | 80 | 15 | 80 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-9225V-117-177-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 28.4CFM 17.7dB 92 X 92 X 25mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 17.7 | 0.054 | 1700 | 28.4 | 0.05inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-9225V-124-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 39.5CFM 28dB 92 X 92 X 25mm
|
Da $4.535 a $4.648
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 28 | 0.087 | 2400 | 39.5 | 0.1inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CP20147H
Thermoelectric Module 2A 3.8VDC 50°C
|
Da $11.724 a $12.501
Per unità
|
CUI Devices | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 1.65 | 4.4|5 | 15 | 15 | 4.7 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
HSS-B20-065V-02
Heat Sink Passive TO-220 Vertical Screw Mount Aluminum 5052 25.92°C/W Black Anodized
|
Da $0.2952 a $0.3026
Per unità
|
CUI Devices | Dissipatore | Passive | 25.92°C/W | Vertical | TO-220 | Black Anodized | 19 | 12.8 | 12.7 | Aluminum 5052 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CFM-4010V-170-273-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8CFM 27.3dB 40 X 40 X 10mm
|
Da $5.61 a $5.724
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 27.3 | 0.059 | 7000 | 8 | 0.19inH2O | Polybutylene Terephthalate | omniCOOL | 40 X 40 X 10 | Square | 15.6 | 40 | 10 | 40 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CFM-9225V-227-320-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 45CFM 32dB 92 X 92 X 25mm
|
Da $6.471 a $6.602
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 32 | 0.064 | 2700 | 45 | 0.13inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CFM-A238-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed
|
Da $16.78 a $16.86
Per unità
|
CUI Devices | Compressori e ventole | Axial | DC Fan | 61.5 | 1.75 | 4600 | 200.9 | 0.78inH2O | Polybutylene Terephthalate | Ball | 120 X 120 X 38 | Square | 297 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CP30239H
Thermoelectric Module 3A 6VDC 50°C
|
Scorte
220
$0.6678
Per unità
|
CUI Devices | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 1.5 | 10.3|11.3 | 30 | 12 | 3.3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CFM-3010B-180-267
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 2.52CFM 26.8dB 30 X 30 X 10.5mm
|
Da $7.873 a $8.578
Per unità
|
CUI Devices | Compressori e ventole | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
HSB02-101007
10 x 10 mm, BGA Heat Sink, Aluminum, PCB
|
Da $0.379 a $0.3948
Per unità
|
CUI Devices | Dissipatore | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HSB05-171711
17 x 17 mm, BGA Heat Sink, Aluminum, PCB
|
Da $0.6283 a $0.6442
Per unità
|
CUI Devices | Dissipatore | No | No | No | No | EAR99 | No |