Diodes Incorporated Regolatori e Controller
1.196 Diodes Incorporated Regulators and Controllers
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP1086K50G-13
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-263 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 1.5 | 4.7 | 15000 | 12 | Tape and Reel | 1.4@1.5A | 0.2% | 50mV | 3 | TO-263 | TO | No | No | No | No | EAR99 | No | ||||||||
AP7345D-3318RH4-7 LDO Regulator Pos 3.3V1.8V 0.3A/0.3A 8-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | 8 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP2139AK-3.3TRG1
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.25(Min) | 2.5 | 6 | Tape and Reel | 0.1@10mA|0.2@30mA|0.3@100mA|0.6@250mA | 18mV | 40mV | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2202K-3.3TRG1
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2.5 | 13.2 | Tape and Reel | 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA | 5mV | 8mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2204RA-5.0TRG1
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.2(Typ) | 2.6 | 24 | Tape and Reel | 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | 0.05%(Typ) | 0.5%(Typ) | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||
AP2210K-3.3TRG1
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.3 | 2.5 | 13.2 | Tape and Reel | 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA | 4.5mV | 6mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2210N-3.3TRG1
LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.3 | 2.5 | 13.2 | Tape and Reel | 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA | 4.5mV | 6mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7354-25FS4-7 LDO Regulator Pos 2.5V 0.15A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | 4 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AS78L05RTR-G1
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AS78L12RTR-G1
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1117CR-3.3TRG1
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1117CH-3.3TRG1
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-223 | SOT | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
AZ1117D-1.8TRE1
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1117CR2-3.3TRG1
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7313-12SRG-7
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.15 | 2 | 540 | 6 | Tape and Reel | 0.2%/V | 0.6% | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP7313-18SRG-7
LDO Regulator Pos 1.8V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7311-WG-7
LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 0.8 to 5 | 0.15 | 2 | 640 | 6 | Tape and Reel | 0.3@150mA | 0.2%/V | 0.6% | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7312-1833W6-7
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 2 | Positive | Fixed | ±2 | 1.8|3.3 | 0.15 | 2 | 950 | 6 | Tape and Reel | 0.3@150mA|0.2@150mA | 0.2%/V | 0.6% | 6 | SOT-26 | SOT | Yes | No | No | No | No | EAR99 | No | ||||||
AP7330-W5-7 LDO Regulator Pos 1V to 4.5V 0.3A 5-Pin SOT-25 T/R |
|
Diodes Incorporated | Linear Regulators | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7333-12SRG-7
LDO Regulator Pos 1.2V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7331-SNG-7
LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin UDFN EP T/R
|
|
Diodes Incorporated | Linear Regulators | 6 | UDFN EP | DFN | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
AP7331-12WG-7
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
AP2112M-3.3TRG1
LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 3.3 | 0.6(Min) | 2.5 | 6 | Tape and Reel | 0.008@10mA|0.2@300mA|0.4@600mA | 0.02%/V(Typ) | 0.2%/A(Typ) | 8 | SOIC | SO | No | No | No | No | EAR99 | No | ||||||||
AP2114H-3.3TRG1
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | CMOS | 3.3 | 1(Min) | 2.5 | 6 | Tape and Reel | 0.75@1A | 0.1%/V | 1%/A | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||
AP2112K-1.8TRG1
LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 1.8 | 0.6(Min) | 2.5 | 6 | Tape and Reel | 0.7@10mA|0.7@300mA|0.7@600mA | 0.02%/V(Typ) | 0.2%/A(Typ) | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | No |